
Number
Ledlenser EX7 torch
Highlights & Details
- Magnetic switch for a simple use with gloves and protective equipment
- Continuously adjustable focus: First lamp for Ex-Zone 0/20 with Advanced Focus System
- High light duration (up to 45 hours)
- Suitable for the highest gas and dust groups (IIC/IIIC)
- Battery operated with 3x Mignon (AA), alkaline
Technical specifications
- IEC Ex certificate: IECEx BAS 18.0008
- Gas Group: IIA, IIB and IIC
- Temperature class gas: T4
- Ex zone dust: 20
- Dust Group: IIIA, IIIB, IIIC
- Max. Surface temperature: 135°C
- Color temperature [K]: 6000 to 8000
- Color Rendering Index (CRI): 65.
- Product type
Torch
- Ex Zoning
0
20
- Factory colour
Yellow
Black
- Dim
(Ø x L) 41 mm x 162 mm
- ATEX no.
II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da
- LEDs
1
- Operating voltage
1.5 V
- Weight
232 g
- Weight, information
incl. batteries
- Light duration (high)
45 h
- Light duration (low)
16 h
- Bulb type
LED (monochrome)
- Illumination range (high)
120 m
- Illumination range (low)
70 m
- Luminous flux (range)
200 lm - 499.9 lm
- Luminous flux (high)
200 lm
- Luminous flux (low)
60 lm
- Material
PC
- Length
162 mm
- (Ø)
41 mm
IP66
- Power supply (LOV)
battery-powered
- Temperature range
-20 to +40 °C
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1697735 Ledlenser EX7 Torch Ex Zoning: 0, 20 200 lm 120 m
User & Safety Instructions
User & Safety Instructions 1697735 Ledlenser EX7 Torch Ex Zoning: 0, 20 200 lm 120 m
Conformity certificate
Conformity certificate 1697735 Ledlenser EX7 Torch Ex Zoning: 0, 20 200 lm 120 m
Warranty Terms
Warranty Terms 1697735 Ledlenser EX7 Torch Ex Zoning: 0, 20 200 lm 120 m
Description
This text is machine translated.
Features
- Power and low Power light function
- End Cap Switch
- Magnetic switch for a simple use with gloves
- Rotary switch
- Suitable for Ex zone 0/20
- Advanced focus system
Scope of delivery
- Torch EX7
- 1 set of batteries
- 1 Intelligent clip
- 1 belt clip
- User manual.


