
Number
Highlights & Details
Helmet-u work lamp UK 4 AA eLED CPO IT
- The life span of the eLED approx. 10,000 hours
- 100% water and dust-proof
- Rubber-coated front switch
Technical specifications
- Product type
Torch
- Ex Zoning
1
- Factory colour
Black
- Dim
(L x W x H) 157 x 34 x 40 mm
- ATEX no.
II 2G Ex eib IIC T4
II 2D Ex ibD 21 T98°C
- LEDs
1
- Weight
177 g
- Weight, information
incl. batteries
- Light duration (high)
10 h
- Bulb type
LED (monochrome)
- Illumination range (high)
150 m
- Luminous flux (range)
100 lm - 199.9 lm
- Luminous flux (high)
130 lm
- Material
Plastic
- Width
34 mm
- Height
40 mm
- Length
157 mm
IP67
- Power supply (LOV)
battery-powered
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 1646357 UK Underwater Kinetics UK 4AA eLED® CPO ES Torch Ex Zoning: 1 130 lm 150 m
User & Safety Instructions
User & Safety Instructions 1646357 UK Underwater Kinetics UK 4AA eLED® CPO ES Torch Ex Zoning: 1 130 lm 150 m
Warranty Terms
Warranty Terms 1646357 UK Underwater Kinetics UK 4AA eLED® CPO ES Torch Ex Zoning: 1 130 lm 150 m
Description
This text is machine translated.
Features
- "On-off" switch can be operated well even with gloves
- Special Energy Management" TRS (Thermal Recovery System)"
- Optics for bundling of the light beam" CPO (Compound Path Optics)"
- Electrically conductive, corrosion-resistant
- Waterproof up to 3m.
- Robust ABS-casing, electrically conductive, corrosion-resistant
- Pressure Compensating valve
- Simplified battery replacement by special rocker.
Scope of delivery
- Helmet and working lamp UK 4 AA CPO IT
- 4 x AA-battery
- User manual.





