
1/3

Torch
0
1
2
20
21
22
Orange
(Ø x L) 47 mm x 175 mm
II 1 G Ex ia IIC T4 Ga / II 1 D Ex ia IIIC T 135°C Da, TÜV-A 10ATEX0003
1
167 g
11 h
LED (monochrome)
150 m
100 lm - 199.9 lm
110 lm
Plastic
175 mm
47 mm
IP67
battery-powered
-20 - +40 °C
Yes
Datasheet 1897267 AccuLux HL-11-EX Torch Ex Zoning: 0, 1, 2, 20, 21, 22 110 lm 150 m
User & Safety Instructions 1897267 AccuLux HL-11-EX Torch Ex Zoning: 0, 1, 2, 20, 21, 22 110 lm 150 m
Conformity certificate 1897267 AccuLux HL-11-EX Torch Ex Zoning: 0, 1, 2, 20, 21, 22 110 lm 150 m
Certificate 1897267 AccuLux HL-11-EX Torch Ex Zoning: 0, 1, 2, 20, 21, 22 110 lm 150 m
The necessary accessories are required to use the article as described.