
Acer B277UC3b LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st
Highlights & Details
Acer B277UC3b LCD
- Screen size 68.6 cm (27 inch) , 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), USB type B, Audio line out;Kensington lock
Technical specifications
- Audio 1x
- DisplayPort 1x (DP 1.2)
- 2 x 2 watt speaker
- Vero B277UC3bmiruzx
- Product line: B7 Series
- Colour rendering: 16.7M
- Display size (WxH): 597x336 mm
- Response time: 4ms(GTG)
- Colour space 99% sRGB
- Frequency (H/V): HDMI:30-160KHz / 48-100Hz, DP:160-160KHz / 48-100Hz
- Refresh rate (max.): 100Hz
- HDMI: 2x HDMI (2.0)
- Signal input: 2x HDMI, 1x (DP 1.2), 1x Type-C (90W charging power), 4x USB 3.2 (1up 4down), audio out
- MTBF: 30,000 hours at 25°C
- Dimensions (W x H x D): 614.40x392.80-542.80x247 mm
- Dimensions without Stand (W x H x D): 614.40x367x67.80 mm
- Weight without stand in kg: 4.96 kg
- Acer VisionCare: Yes
- Acer display widget: Yes
- HDR energy efficiency class G
- HDR On-mode Power: 35 kWh/1000h
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
USB type B
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
5 x
- No. of USB 3.0 ports
1 x
- Features
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- HDR support
Yes
- HDR format
HDR10
- Width
614.4 mm
- Height
542.8 mm
- Depth
247 mm
- Weight
8.68 kg
- Dim
(W x H x D) 614.4 x 542.8 x 247 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- OSB languages
English
German
Spanish
Dutch
French
Italian
Finnish
Russian
Portugese
Chinese
Show more
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3521588 Acer B277UC3b LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st
Description
The Vero B7 series impresses with a unique design coupled with all the features a modern business monitor needs. The ZeroFrame design convinces across the board and allows seamless multi-monitor setup without any annoying frames. Flexible adjustment of the ErgoStand allows the B7 series monitors to be adjusted in height and rotated by 90° (pivot function) - in a very ergonomic way. It consists of up to 85% recycled plastic (Post-Consumer Recycled, PCR), up to 5% OBP (Ocean Bound Plastic) and uses 100% recyclable packaging.
69cm 27" QHD Zero Frame IPS 100Hz 4ms (GTG) 350nits 2xHDMI DP MM Audio out USB3.2x4 (1up 4down) HDR10 FreeSync EU TCO Black H.cable x1 DP.cable U.cable 3.0 x1
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































