

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Gaming laptop
Predator Triton 14 AI
36.8 cm
14.5 inch
OLED
120 Hz
2880 x 1800 Pixel
16:10
Intel®
Intel® Core™ Ultra 9
288V
3.3 GHz
5.1 GHz
32 GB
LPDDR5X
Yes
Nvidia® GeForce RTX™ 5070
GDDR7
Nvidia® GeForce RTX™ 5070
SSD
2000 GB
2000 GB
0 GB
Flash
0 GB
Touch display
Keyboard backlighting
TPM 2.0 module
Yes
Yes
Yes
Yes
5.4
German, QWERTZ
HDMI™
USB
microSD
1 x
Black
321.79 mm
17.31 mm
221 mm
1.6 kg
7 h
Windows® 11 Home
14 inch
NVIDIA
65 W
140 W
36.8 cm (14.5 inch)
with USB Power Delivery
yes
Datasheet 3553955 Acer Gaming laptop Predator Triton 14 AI 36.8 cm (14.5 inch) Intel® Core™ Ultra 9 288V 32 GB RAM 2000 GB SSD German, QWE
User & Safety Instructions 3553955 Acer Gaming laptop Predator Triton 14 AI 36.8 cm (14.5 inch) Intel® Core™ Ultra 9 288V 32 GB RAM 2000 GB SSD German, QWE
The necessary accessories are required to use the article as described.