
Highlights & Details
Acer V 16S Gaming laptop
- 40.6 cm (16 inch)
- WQXGA
- 2560 x 1600 Pixel
- IPS
- Intel® Core™ 7
- 240H
- Number of cores: 10 x max. 5.2 GHzRAM: 16 GB;DDR5 RAM;5600 MHz1 TB SSD;Windows® 11 Home
Technical specifications
- Product type
Gaming laptop
- Type
V 16S
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WQXGA
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU series
Intel® Core™ 7
- Processor/type
240H
- Processor cores (No.)
10 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
24 MB
16 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
357.7 mm
- Height
19.9 mm
- Depth
264 mm
- Weight
2.1 kg
- Operating time (max.)
7 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- CPU clock rate
10 x 1.8 GHz / max. 5.2 GHz
- Charging capacity (min.)
65 W
- Charging capacity (max.)
135 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
180 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Gaming
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
135 W
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Keyboard backlit
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Front camera resolution
1280 x 720 p
- Colour gamut
100 %
- Number of built-in speakers
2
- NVIDIA G-SYNC
yes
- DC-in jack
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Total SSDs capacity
1 TB
- Battery charge indicator
yes
- Efficient cores
4
- Performance cores
6
- Processor base power
45 W
- Maximum turbo power
115 W
- Performance-core base frequency
2.5 GHz
- Efficient-core Max Turbo Frequency
4 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Copilot key
yes
- LED backlight
yes
- Number of microphones
3
- Number of SSDs installed
1
- Battery capacity
76 Wh
- Display response rise/fall
9 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3619230 Acer Gaming laptop V 16S 40.6 cm (16 inch) WQXGA Intel® Core™ 7 240H 16 GB RAM 1 TB SSD German, QWERTZ Intel GDDR7 Black
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












