
Highlights & Details
Acer TravelMate P6 Laptop
- 35.6 cm (14 inch)
- Full-HD+
- 1920 x 1200 Pixel
- Intel® Core™ Ultra 5
- 125H
- Number of cores: 14 x max. 4.5 GHzRAM: 16 GB;LPDDR5X512 GB SSD;Intel Arc™;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Market Positioning: Business
- Screen size 35.6 cm (14")
- Intel Core Ultra 5 processor family
- Intel core processor (1 series)
- Internal memory type: LPDDR5x SDRAM
- Built-in graphics card model: Intel arc graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Installed operating system: Windows 11 Pro
- Battery technology: Lithium-ion (Li-ion)
- Product type
Laptop
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full-HD+
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 5
- Processor/type
125H
- Processor cores (No.)
14 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- No. of processor E cores
8
- No. of processor P cores
4
- CPU cache
18 MB
16 GB
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
USB C® (USB4®)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Supported memory cards
microSD
- Factory colour
Black
- Width
313.4 mm
- Depth
226.5 mm
- Weight
1.19 kg
- Battery / technology
Lithium-Ion
- Operating time (max.)
12 h
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
14 x 1.2 GHz / max. 4.5 GHz
- GPU brand
Intel
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Memory card slots
microSD card
- Screen size diagonal (cm)
35.6 cm
- Image format
16:10
- Graphics card type
Intel Arc™
- Range of uses
Office
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Touchscreen (display)
No
- Form factor
M.2 Module
- Panel technology
IPS LCD
- Memory techology
DDR5
- Memory capacity
512 GB
- No. of HDMI connections
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323364 Acer Laptop 35.6 cm (14 inch) Full-HD+ Intel® Core™ Ultra 5 125H 16 GB RAM 512 GB SSD German, QWERTZ Intel arc graphics
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















