
Highlights & Details
Acer Aspire 17 A17-51M-74TB Laptop
- 43.9 cm (17.3 inch)
- Full HD
- 1920 x 1080 Pixel
- FHD, IPS, Colour, LED backlit, Matt
- Intel® Core™ 7
- 150U
- Raptor Lake
- Number of cores: 10 x max. 5.4 GHzRAM: 16 GB;LPDDR5 RAM1 TB SSD;Intel® Graphics;Linux (eShell)
Technical specifications
- Product type
Laptop
- Type
Aspire 17 A17-51M-74TB
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
FHD
IPS
Colour
LED backlit
Matt
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ 7
- Processor/type
150U
- Processor generation
Raptor Lake
- Processor cores (No.)
10 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU efficiency core base clock speed
1.2 GHz
- CPU efficiency core boost clock
4 GHz
- CPU performance core base clock speed
1.8 GHz
- CPU performance core boost clock
5.4 GHz
- CPU cache
12 MB
16 GB
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5 RAM
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Fingerprint
Kensington lock
Multi-gesture TouchPad
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.1
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
HDMI® 2.1
Headphone/mic combo jack (3.5 mm)
USB A (USB 3.2 1st gen)
USB C® (USB4®)
Wi-Fi 6E (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
402.1 mm
- Height
17.99 mm
- Depth
256.5 mm
- Weight
2.09 kg
- Battery / technology
Li-Ion rechargeable battery (3 cells / 53 Wh)
- Operating time (max.)
8.5 h
- Operating system (Version)
Linux (eShell)
- Screen size diagonal (inches)
17 inch
- CPU clock rate
10 x 1.8 GHz / max. 5.4 GHz
- GPU brand
Intel
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
43.9 cm (17.3 inch)
- Graphics card type
Intel® Graphics
- No. of graphics cards
1
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Numeric keypad
yes
- Keyboard backlit
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Front camera resolution
1920 x 1080 p
- Number of built-in speakers
2
- DC-in jack
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- USB Power Delivery (USB PD)
yes
- Total SSDs capacity
1 TB
- Intel® Thunderbolt 4
yes
- USB4 Gen 3x2 ports quantity
1
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Efficient-core base frequency
1.2 GHz
- Performance-core base frequency
1.8 GHz
- Efficient-core Max Turbo Frequency
4 GHz
- Performance-core Max Turbo Frequency
5.4 GHz
- LED backlight
yes
- Number of SSDs installed
1
- Battery capacity
50 Wh
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389048 Acer Laptop Aspire 17 A17-51M-74TB 43.9 cm (17.3 inch) Full HD Intel® Core™ 7 150U 16 GB RAM 1 TB SSD German, QWERTZ Gre
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















