
Highlights & Details
Acer Acer Extensa 15 FHD 15,6"" 16:9 5-120U Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- 60 Hz
- Intel® Core™ 5
- 120U
- Number of cores: 10 x max. 5 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Extensa 15
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
60 Hz
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ 5
- Processor/type
120U
- Processor cores (No.)
10 x
- CPU speed
1.4 GHz
- CPU turbo clock speed (max.)
5 GHz
- No. of processor E cores
8
- CPU cache
12 MB
16 GB
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Grey
- Width
36.29 cm
- Height
2 cm
- Depth
23.75 cm
- Weight
1.8 kg
- Operating time (max.)
11.5 h
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
10 x 1.4 GHz / max. 5 GHz
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3619235 Acer Laptop Extensa 15 39.6 cm (15.6 inch) Full HD Intel® Core™ 5 120U 16 GB RAM 512 GB SSD German, QWERTZ Grey NX.EJ9EG
Description
This text is machine translated.
Features
- Lively display
- The 15.6" Full HD display offers a resolution of 1920 x 1080 and provides bright and clear images suitable for streaming and productive work.
- Powerful
- With a 10 Kern Intel core 5 processor with a maximum turbo speed of 5 GHz, this device provides smooth performance with a large number of applications.
- Fast memory
- The 512 GB SSD provides for fast start-up times and fast access to files and thus improves the total productivity and the user experience.
- Advanced connectivity
- Thanks to two USB-C ports with Power delivery and support for Wi-Fi 6 devices can be connected without any problem and enjoy fast Internet speeds.
- Easy to use
- The keypad with numeric keypad and precise multi-gesture touchpad improves user interaction and facilitates navigation and data entry.
Scope of delivery
- Acer EXTENSA 15 EX215-57
- USB-C power adapter
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













