
Highlights & Details
Acer Swift Go 14 AI OLED Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- OLED
- 386H
- Number of cores: 16 x max. 4.9 GHzRAM: 16 GB512 GB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Intel Core Ultra 9 processor family
- Intel core processor (3 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- HDMI version 2.1
- Keyboard setup: QWERTY
- Keyboard language: US International
- Product type
Laptop
- Type
Swift Go 14 AI OLED
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
OLED
- Display resolution
1920 x 1200 Pixel
- Processor/type
386H
- Processor cores (No.)
16 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
18 MB
16 GB
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Blue
- Width
310.5 mm
- Height
15.6 mm
- Depth
218.9 mm
- Weight
1.12 kg
- Operating time (max.)
13.5 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 1.6 GHz / max. 4.9 GHz
- Charging capacity (min.)
65 W
- Charging capacity (max.)
100 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Front camera resolution
5 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Memory capacity
512 GB
- UKCA
yes
- Numeric keypad
no
- Keyboard backlit
yes
- Colour gamut
100 %
- Number of built-in speakers
2
- Headphone outputs
1
- Mobile network connection
no
- USB Type-C DisplayPort Alternate Mode
yes
- Intel® Thunderbolt 4
yes
- USB4 Gen 2x2 ports quantity
2
- Efficient cores
8
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
80 W
- Performance-core base frequency
2.1 GHz
- Ray tracing acceleration
yes
- Efficient-core Max Turbo Frequency
3.7 GHz
- Performance-core Max Turbo Frequency
4.9 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
49 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
1600 MHz
- GPU performance up to
40 Tera-Vorgänge pro Sekunde
yes
- Package weight
1.92 kg
- Number of SSDs installed
1
- Battery capacity
71 Wh
- AC adapter power
100 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787140 Acer Laptop Swift Go 14 AI OLED 35.6 cm (14 inch) WUXGA 386H 16 GB RAM 512 GB SSD German, QWERTZ Intel Intel graphics Bl
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







