
Highlights & Details
Acer TravelMateP2 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS, LED backlit, Matt
- Intel® Core™ Ultra 5
- 225U
- Number of cores: 12 x max. 4.8 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;Intel® Graphics;Windows® 11 Pro
Technical specifications
- Number of processor cores / threads: 12
- Main memory: 1 x 16 GB DDR5 RAM
- DisplayPort: Via USB Type-C.
- Power Supply:65W Power Supply (50% PCR-Plastic)
- WoL (Wake on LAN): Yes
- Audio: DTS® Audio, Acer TrueHarmony, Acer Purified, AI noise reduction
- Sensors: Hall sensors
- Speakers: Two built-in stereo speakers
- Webcam: T-type FHD IR cam 1920*1080
- Microphone: Two built-in microphones
- Product type
Laptop
- Type
TMP215-55-G2-TCO-52HG
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
LED backlit
Matt
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ Ultra 5
- Processor/type
225U
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
16 GB
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe NVM Express
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Memory card reader
Keyboard backlighting
Multi-gesture TouchPad
TPM 2.0 module
Kensington lock
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
Thunderbolt 4
USB A (USB 3.2 1st gen)
USB C® (USB4®)
RJ45
microSD
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Supported memory cards
microSD
- Factory colour
Silver
- Width
361.26 mm
- Height
20.35 mm
- Depth
242.75 mm
- Weight
1.626 kg
- Battery / technology
Li-Ion rechargeable battery (53 Wh)
- Software included
Trusted Platform Module (TPM) solution, Acer ProShield security manager
Acer product registration, Acer Quickpanel, TravelMate Sense
Office: 1 month trial per new Microsoft 365 customer. Credit card required
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- Display
39.6 cm (15.6 inch)
- Graphics card type
Intel® Graphics
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414207 Acer Laptop TMP215-55-G2-TCO-52HG 39.6 cm (15.6 inch) Full HD Intel® Core™ Ultra 5 225U 16 GB RAM 512 GB SSD German, QWE
Description
The TravelMate P2 15 is a secure, robust, and powerful all-inclusive business notebook with the latest Intel core ultra processor, Thunderbolt 4 and MIL-STD 810H certification for seamless productivity anywhere.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















