

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
TMP614-73-TCO-79JZ
35.6 cm
14 inch
WUXGA
1920 x 1200 Pixel
16:10
Intel® Core™ Ultra 7 processor 155H
Intel® Core™ Ultra 7
155H
16 x
4.8 GHz
10
6
24 MB
16 GB
32 GB
LPDDR5X
SSD
512 GB
M.2 PCIe NVMe
512 GB
0 GB
Flash
0 GB
Yes
Yes
Yes
5.3
German, QWERTZ
Wi-Fi 7 (IEEE 802.11be)
Card reader
Headphone/mic combo jack (3.5 mm)
1 x
1 x
1 x
1 x
2 x
Black
313.4 mm
18.9 mm
226.5 mm
1.19 kg
Li-Ion rechargeable battery (3 cells / 65Wh)
12 h
Windows® 11 Pro
14 inch
35.6 cm (14 inch)
Intel Arc™
yes
User & Safety Instructions 3323366 Acer Laptop TMP614-73-TCO-79JZ 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 155H 16 GB RAM 512 GB SSD German, QWERTZ Bla
The necessary accessories are required to use the article as described.