
Highlights & Details
Acer TravelMate P2 TMP214-56-TCO-54AL Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS, Colour, LED backlit, Matt
- Intel® Core™ 5
- 120U
- Raptor Lake
- Number of cores: 10 x max. 5 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;Intel® Graphics;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
TravelMate P2 TMP214-56-TCO-54AL
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
Colour
LED backlit
Matt
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ 5
- Processor/type
120U
- Processor generation
Raptor Lake
- Processor cores (No.)
10 x
- CPU speed
1.4 GHz
- CPU turbo clock speed (max.)
5 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU efficiency core base clock speed
0.9 GHz
- CPU efficiency core boost clock
3.8 GHz
- CPU performance core base clock speed
1.4 GHz
- CPU performance core boost clock
5 GHz
- CPU cache
12 MB
16 GB
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Fingerprint
Kensington lock
Multi-gesture TouchPad
Memory card reader
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
HDMI® 2.1
Card reader
Headphone/mic combo jack (3.5 mm)
RJ45
USB A (USB 3.2 1st gen)
USB C® (USB4®)
Wi-Fi 6E (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Supported memory cards
microSD
- Factory colour
Silver
- Width
319.9 mm
- Height
19.95 mm
- Depth
235.4 mm
- Weight
1.6 kg
- Battery / technology
Li-Ion rechargeable battery (3 cells / 53 Wh)
- Operating time (max.)
9.5 h
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
10 x 1.4 GHz / max. 5 GHz
- GPU brand
Intel
- Display
35.6 cm (14 inch)
- Graphics card type
Intel® Graphics
- No. of graphics cards
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389052 Acer Laptop TravelMate P2 TMP214-56-TCO-54AL 35.6 cm (14 inch) WUXGA Intel® Core™ 5 120U 16 GB RAM 512 GB SSD German, QW
Description
The perfect travel companion
Robust and durable, the TravelMate P2 offers improved performance, business-grade security, and a sophisticated user experience for work and video conferencing that makes it one of the most affordable laptops for small businesses.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















