
Highlights & Details
Acer TMP416-52-TCO-753L Laptop
- 40.6 cm (16 inch)
- Full-HD+
- 1920 x 1200 Pixel
- FHD, Matt, 60 Hz , IPS
- Intel® Core™ i7
- i7-1355U
- 13th Gen (Raptor Lake)
- Number of cores: 10 x max. 5.0 GHzRAM: 16 GB;DDR4 RAM512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
TravelMate P4 16 TMP416-52-TCO
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
Full-HD+
- Display properties
FHD
Matt
60 Hz
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core i7-1355U
- CPU series
Intel® Core™ i7
- Processor/type
i7-1355U
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
10 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
5.0 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU performance core base clock speed
1.7 GHz
- CPU performance core boost clock
5.0 GHz
- CPU cache
12 MB
16 GB
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris® Xe graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Smartcard reader
Fingerprint
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
Headphone/mic combo jack (3.5 mm)
Gigabit LAN (1 Gbps)
Thunderbolt 4
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Supported memory cards
microSD
- Factory colour
Dark blue
- Width
358.5 mm
- Height
18.9 mm
- Depth
251 mm
- Weight
1.6 kg
- Battery / technology
Lithium-Ion
- Operating time (max.)
10 h
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
10 x 1.7 GHz / max. 5.0 GHz
- GPU brand
Intel
- Display
40.6 cm (16 inch)
- Screen size diagonal (cm)
40.6 cm
- Image format
16:10
- Design height
18.9 mm
- No. of 10 Gb LAN ports
1 x
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Touchscreen (display)
No
- LAN transfer rate
1000 MBit/s
- Memory techology
DDR4
- No. of HDMI connections
1
- PSU power
65 W
- Video resolution
1920 x 1200 Pixel
- Model
TMP416-52-TCO-753L
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3163794 Acer Laptop TravelMate P4 16 TMP416-52-TCO 40.6 cm (16 inch) Full-HD+ Intel® Core™ i7 i7-1355U 16 GB RAM 512 GB SSD Germ
Description
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















