• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 1122-02 ISO car radio cable Compatible with: Ford, Rover

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

ISO car radio cable

Compatible with

Ford

Rover

Description

ISO Ford/land Rover ISO adapter cables are used to passively connect retrofit equipment to the factory plugs in the radio installation slot. Depending on the vehicle and equipment, the following signals are provided: 12V continuous current 12V ignition ground light aerial remote loudspeaker connection for front and rear loudspeakers in vehicles with different equipment may be necessary to connect non-existent signals to suitable points of departure in the vehicle (example: Fuse box) or to use additional adaptations/interfaces: Can bus interfaces LFB interfaces Sound system adapter Camera adapter before connection the signals must be checked Note:Connection: 14 pin Ford orange plug: +12V Lighting / Dimmer (clamp 58) fused Ford / Land RoverFiesta (type JA8) 2008 - 10/2010Land Rover Defender (2G) 2014 - 2016* land Rover Discovery (4G) 2009 - 2012*Vehicles with Alpine OEM device

This text is machine translated.