• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 1114-02 ISO car radio cable Compatible with: Ford, Jaguar, Mazda

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

ISO car radio cable

Compatible with

Ford

Jaguar

Mazda

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586857 ACV 1114-02 ISO car radio cable Compatible with: Ford, Jaguar, Mazda

Description

ISO adapter cable for Ford /Jaguar / Lincoln / Mazda / Mercury / Nissan ISO adapter cable are used for passive connection of retrofit devices to the factory plugs available in the radio installation slot. Depending on the vehicle and equipment, the following signals are provided: 12V continuous current 12V ignition ground light aerial remote loudspeaker connection for front and rear loudspeakers in vehicles with different equipment may be necessary to connect non-existent signals to suitable points of departure in the vehicle (example: Fuse box) or to use additional adaptations/interfaces: Can bus interfaces LFB interfaces Sound system adapter Camera adapter before connection the signals must be checked Note:Connection: 8 pin / 8 pin Ford Plug suitable for the following vehicles: Ford Capri 1986 - 1994Ford Courier 1996 - 2005 Ford Escort 01/1993 - 2000Ford Escort Touch 1991 - 1999Ford Fiesta 12/1995 - 10/2001 Ford Focus 1998 - 01/2005Ford Galaxy 1995 - 02/2006* Ford Ka 1997 - 2008Ford Mondeo 01/1994 - 05/2003Ford Orion 1983 - 1993 Ford Puma 1997 - 2002Ford Scorpio 1996 - 1998Ford Transit 01/1996 - 12/2005 Ford Transit Connect 2003 - 2013 Ford Aerostar 1982 - 1997 Ford Aspire 1995 - 1997Ford Bronco 1986 - 1996 Ford Contour 1995 - 2000 Ford Cougar 1998 - 2001 Ford crown Victoria 1992 - 1997 Ford Ecoline Van 1987 -1997Ford Escord 1996 - 1996Ford Excursion 2000 - 2006Ford Expedition 1997 - 2000 Ford Explorer 1991 - 1998 Ford F150 1986 - 1998 Ford F250 1986 - 1998 Ford F350 1986 - 1998 Ford Maverick 1996 - 2003 Ford Probe 1989 - 1997 Ford Ranger 1986 - 1997Ford Taurus 1986 - 1994Ford Pace 1986 -1994Ford Thunderbird 1986 - 1997 Ford Windstar 1995 - 1998 Jaguar S-Type 1998 - 02/2001 Jaguar XJ12 1993 - 1996 Jaguar XJR 1994 - 1997 Jaguar XJS 1987 - 1996 Lincoln continental 1986 - 2002 Lincoln Mark 1986 - 1995Lincoln Town Car 1986 - 1994 Mazda 121 1996 -2003Mazda Navajo 1991 - 1994 Mercury Capri 1986 - 1994 Mercury Cougar 1986 - 2001 Mercury Grand Marquis 1986 - 1994 Mercury Lynx 1986 - 1987Mercury Mountaineer 1995 - 1997 Mercury Minivan 1993 - 1998 Mercury Mystique 1995 - 2000Mercury Sable 1986 - 1995 Mercury Topaz 1986 - 1995 Mercury Tracer 1991 - 1996 Mercury Villager 1993 - 1998 Nissan quest 1993 - 1998 *Vehicles without 4:3 OEM navigation *Vehicles with OEM sound system Ford/Seat/VW 8Pin/8Pin amp: 1118-02

This text is machine translated.

More interesting products

(*All information is plus legal VAT)