User & Safety Instructions 2586873 ACV 12-1190-46-15 CAN bus kit Compatible with: Mercedes Benz, Volkswagen
Description
Can bus kit Mercedes / VW ISO-/current ISO/10 pin ISO/mini ISO + DIN antenna connection If the OEM radio installed ex-factory is to be replaced by an retrofit radio in a vehicle controlled by CAN bus, If a specific CAN bus adapter is required.Specific and universal CAN bus adapters convert relevant digital data of the respective vehicle-specific data bus into analogue signals. Depending on the adapter, different signals or comfort functions such as ignition plus, lighting, reverse gear signal or also a speed signal are read out and provided analogueously for different retrofit solutions.Our support team is happy to help with the selection. 02431-9645-96 support@acvgmbh.de Note: Can bus connection: ISO / Mini ISO / 10 pin ISO outputs can be loaded up to 1AAntennenadapter ISO / DIN devices with ISO block connection additional ISO extension speaker 10 cm: 1322-02Fahrzeuge with sound system 10 pin ISO (not D2B) Active system adapter Mercedes / BOSE system: 13-1190-50 suitable for the following vehicles: Mercedes A-Class (W169) 10/2004 - 04/2012*Mercedes A-Class (C169) 11/2004 - 07/2011*Mercedes B Class (T245) 2005 - 2011*Mercedes C-Class (W203) 01/2000 - 03/2004Mercedes CLK-Class (W208) 1999 - 05/2003Mercedes CLK-Class (W209) 2002 - 03/2004Mercedes E-Class (W210 R230) 1999 - 2003Mercedes (W163) 1997 - Mercedes-Class - 2005 07/2004Mercedes SLR (199) 2003 - 2009Mercedes Sprinter (W901/905) 4/2000 - 3/2006Mercedes Sprinter (W906) 04/2006 - 2018*Mercedes Vito/Viano (W639/V639) 1996 - 05/2014 VW Crafter 2006 - 2018Folgende Signals are provided:Ignition lighting Reverse speed pulse*Audio 5 OEM device
Can bus kit Mercedes / VW ISO-/current ISO/10 pin ISO/mini ISO + DIN antenna connection If the OEM radio installed ex-factory is to be replaced by an retrofit radio in a vehicle controlled by CAN bus, If a specific CAN bus adapter is required.Specific and universal CAN bus adapters convert relevant digital data of the respective vehicle-specific data bus into analogue signals. Depending on the adapter, different signals or comfort functions such as ignition plus, lighting, reverse gear signal or also a speed signal are read out and provided analogueously for different retrofit solutions.Our support team is happy to help with the selection. 02431-9645-96 support@acvgmbh.de Note: Can bus connection: ISO / Mini ISO / 10 pin ISO outputs can be loaded up to 1AAntennenadapter ISO / DIN devices with ISO block connection additional ISO extension speaker 10 cm: 1322-02Fahrzeuge with sound system 10 pin ISO (not D2B) Active system adapter Mercedes / BOSE system: 13-1190-50 suitable for the following vehicles: Mercedes A-Class (W169) 10/2004 - 04/2012*Mercedes A-Class (C169) 11/2004 - 07/2011*Mercedes B Class (T245) 2005 - 2011*Mercedes C-Class (W203) 01/2000 - 03/2004Mercedes CLK-Class (W208) 1999 - 05/2003Mercedes CLK-Class (W209) 2002 - 03/2004Mercedes E-Class (W210 R230) 1999 - 2003Mercedes (W163) 1997 - Mercedes-Class - 2005 07/2004Mercedes SLR (199) 2003 - 2009Mercedes Sprinter (W901/905) 4/2000 - 3/2006Mercedes Sprinter (W906) 04/2006 - 2018*Mercedes Vito/Viano (W639/V639) 1996 - 05/2014 VW Crafter 2006 - 2018Folgende Signals are provided:Ignition lighting Reverse speed pulse*Audio 5 OEM device