• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 1214-02 ISO car radio cable Compatible with: Nissan

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

ISO car radio cable

Compatible with

Nissan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586887 ACV 1214-02 ISO car radio cable Compatible with: Nissan

Description

ISO adapter cable for Nissan ISO adapter cables are used for the passive connection of retrofit devices to the factory plugs available in the radio installation slot. Depending on the vehicle and equipment, the following signals are provided: 12V continuous current 12V ignition ground light aerial remote loudspeaker connection for front and rear loudspeakers in vehicles with different equipment may be necessary to connect non-existent signals to suitable points of departure in the vehicle (example: Fuse box) or to use additional adaptations/interfaces: Can bus interfaces LFB interfaces Sound system adapter Camera adapter Before connection, the signals must be checked.   Note: Connection: 10 pin / 6 pin Nissan plug additional ground point black/white ground orange/black dimmer vehicles with sound system remote blue/white plus 13-1190-50 for the following application: Radio connection cable current/loudspeaker For the following vehicles: Nissan 350Z (Z33) 2002 - 2009 Nissan Almera 2003 - 2007* Nissan Fronier 1998 - 2007 Nissan Maxima 2000 - 2006 Nissan Micra 2004 - 2011Nissan Murano (Z50) 2002 - 2008 Nissan Navara (D40) 2005 - 2007 Nissan Pathfiner 2005 - 2007 Nissan Patrol 2004 - 2010 Nissan X-Trail (T30) 2001 - 2007 *Vehicles without information system

This text is machine translated.