• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 1230-60 ISO extension Compatible with: Universal

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ISO extension Compatible with: Universal

  • The ISO-extension cable enables a larger range for audio installations and simplifies the cable routing in larger vehicles like mobile homes and campers. A separate switch connection supplies the system with activated ignition and thus enables a controlled switch-on of the car radios. Dual-circuit compatibility supports both continuous 12 V supply and 12 V on-ignition, ensuring correct storage of settings and accessory operation. The compact plug lengths simplify a cable management when mounting and retrofitting in the vehicle interior.

Technical specifications

Product type

ISO extension

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594960 ACV 1230-60 ISO extension Compatible with: Universal

Description

This car hi-fi connection serves as an ISO extension cable for the installation of car audio systems. It carries two separate 12 V circuits – a permanent and ignition-controlled supply – through a combination of ISO connector and auxiliary switch connector, ensuring correct power distribution to car radios and associated accessories. The device is connected to available ISO-interfaces and the cabling to the car radio or to the switching unit is extended. This ensures the separation between the permanent and ignition-controlled supply to ensure correct electrical behavior. Typical applications are the audio wiring in caravans, camper vans and general vehicle installation work where a laying or extension of the standard ISO interface is required.

This text is machine translated.

Features

  • ISO connector length 20 cm
  • Switch plug length 80 cm
  • Compatible power supply: +12 V continuous voltage (terminal 30)
  • Compatible power supply: +12 V ignition voltage (terminal 15)
  • Suitable for: Mobile home/camper vans
  • ISO adapter type: ISO extension cable
  • Intended use: General assembly work
  • Product name: Car hi-fi connection

More interesting products

(*All information is plus legal VAT)