• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Fiat, Alfa Romeo, Ford, Opel, Peugeot, Citroen

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Fiat, Alfa Romeo, Ford, Opel, Peugeot, Citroen

  • The ISO steering wheel remote control adapter function receives the OEM steering wheel remote control signals and thus enables the further use of the steering inputs when installing a retrofit car radio. CAN bus ISO power connector compatibility ensures that the vehicle network and power lines remain connected during radio exchange and supports CAN bus-enabled systems. The cross-brand interface supports OEM audio devices from Blaupunkt, Bosch, Delphi and VDO, enabling direct integration into a range of factory-installed sound systems. The vehicle-specific plug geometry corresponds to the factory wiring harness layouts of the respective models and thus simplifies the installation and reduces the wiring expenditure.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Fiat

Alfa Romeo

Ford

Opel

Peugeot

Citroen

Compatible with

Alfa Romeo Mito

Fiat Idea

Fiat Doblo

Peugeot Boxer

Fiat Punto Evo

Fiat 500

Fiat Grande Punto

Ford Ka

Fiat Ducato

Citroen Jumper

Fiat Punto

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595054 ACV Steering wheel control interface Compatible with: Fiat, Alfa Romeo, Ford, Opel, Peugeot, Citroen

Description

This car hi-fi connection is an adapter which connects audio devices with the factory-made cable harness. It provides the connection between the vehicle's ISO power and control line and a HER retrofit device, receiving the CAN bus signal and the steering wheel remote control inputs. The installation is simple: The adapter is connected to the connection of the original sound system and the ISO socket of the retrofit car radio. The Blue&Me module, if needed, can remain in its place. The adapter is compatible with various original car radios and certain Delphi 2 DIN configurations and thus enables an easy exchange of the original radio, without changing the vehicle cabling or the network behavior.

This text is machine translated.

Features

  • Suitable for: Alfa Romeo, Citroën, Fiat, Ford, Opel, Peugeot
  • Compatible vehicle models: Alfa Romeo Giulietta and MiTo; Citroën Jumper, Nemo, Relay; Fiat 500, Doblo, Ducato, Fiorino, Grande Punto, Idea, Punto, Punto Evo, Qubo; Ford Ka; Opel Combo D; Peugeot Bipper, Boxer
  • Compatible OEM-devices: Blaupunkt, Bosch, Delphi, VDO
  • ISO adapter category: Steering wheel remote control adapter
  • CAN bus: Works with vehicles that have CAN bus in the ISO power connection
  • Blue&Me: Compatible when the Blue&Me module remains installed
  • Steering wheel remote control interface: Supports analogue steering wheel remote control via mini-ISO connection C-2
  • Supported Delphi OEM variants: Delphi 2-DIN device in piano lacquer finish with a central rotary knob

More interesting products

(*All information is plus legal VAT)