• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 241320-71-2 #####Ablageschale

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ACV 241320-71-2 Car Hi-Fi Fitting Accessory 160x80x9mm Connection: Vehicle dash Storage compartment Black

  • Slim rectangular profile provides a discreet storage area for small items, improving organisation of the dashboard space.
  • Vehicle-specific fitment ensures correct seating and minimal movement, simplifying installation into the intended dash location.
  • Black finish integrates with standard interiors to reduce visual distraction and maintain a uniform cabin appearance.
  • Low-height design permits use in confined dash apertures without obstructing adjacent controls or vents.

Technical specifications

Product type

#####Ablageschale

Compatible with (details)

VW T6.1 Caravelle (7HC) 10/2019 - 04/2023

VW T6.1 Multivan (7HC) 10/2019 - 12/2022

VW T6.1 California (7HC) 09/2019 - 2024

VW T6.1 Panel Van (7HC) 10/2019 - 12/2022

VW T6.1 Kombi (7HC) 10/2019 - 04/2023

Width

80 mm

Height

9 mm

Length

160 mm

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 160 x 80 x 9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594989 ACV 241320-71-2 #####Ablageschale

Description

This car hi-fi fitting accessory functions as an additional dash storage compartment designed to insert into a compatible recess in certain VW T6.1 models. It locates into the vehicle’s dash area and remains stationary under normal driving conditions, allowing small accessories to be held securely. Installation consists of positioning the tray within the intended aperture for a vehicle-specific fit; the component’s form factor ensures it does not interfere with surrounding controls. Typical use cases include housing small audio-related items or personal effects where quick access is required while keeping the dashboard tidy in commercial and passenger T6.1 variants.

Features

  • Width: 80mm
  • Height: 9mm
  • Length: 160mm
  • Colour: Black
  • Compatible with: VW T6.1 Caravelle (7HC) 10/2019-04/2023; VW T6.1 Multivan (7HC) 10/2019-12/2022; VW T6.1 California (7HC) 09/2019-2024; VW T6.1 Panel Van (7HC) 10/2019-12/2022; VW T6.1 Kombi (7HC) 10/2019-04/2023
  • Accessory type: Storage compartment
  • Product category: Car Hi‑Fi fitting accessory 241320-71-2

More interesting products

(*All information is plus legal VAT)