• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive GL-205 RCA EMI filter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sine Live Noise filter GL-205

  • Removes interfering noises

Technical specifications

Product type

RCA EMI filter

Width

50 mm

Height

35 mm

Length

70 mm

Factory colour

Black

Content

1 pc(s)

Dim

(L x W x H) 70 x 50 x 35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 379234 Sinuslive GL-205 RCA EMI filter

Description

If you hear a humming noise on your car radio that corresponds to the engine speed, this is often due to a ground loop between the car radio and the amplifier or interference in the preamp cable. This adapter is used to galvanically separate the ground and ensures clear signal transmission.

Features

  • 2 x phono socket input
  • 2 phono plug output

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.47€ 25.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)