• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive EF-10 EMI filter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 8.99
-22 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ø 25 mm
Product type

EMI filter

Compatible with (details)

Car power line

Length

65 mm

Content

1 pc(s)

Type

Use up to 10A.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 372549 Sinuslive EF-10 EMI filter

Description

The noise filter is a looped in the power line to the radio or radio and eliminates on-board power noise.

Features

  • Use up to 10A.

More interesting products

(*All information is plus legal VAT)