
Number
Highlights & Details
Renkforce RF-CARPLAY-100 CarPlay adapter, compatible with iPhone and Android Auto System
- Wireless CarPlay and Android Auto connectivity
- Plug and play
- Slim and compact design
- Wide compatibility: iPhone, Android Auto, Android Auto System
Technical specifications
- Product type
Carplay and Android automotive adapter
- Compatible with (details)
Car with CarPlay
System and Phone for iPhone 8+
with IOS 10+ & Phones with
Android 11+
- Suitable for radio
802.11g(OFDM): BPSK, QPSK, QAM16, QAM64;
802.11n(OFDM): BPSK, QPSK, QAM16, QAM64;
802.11ac(OFDM): BPSK, QPSK, QAM16, QAM64, QAM256;
Frequency Tolerance ≦±10ppm
- Width
60 mm
- Height
17 mm
- Length
60 mm
- Factory colour
Black
Transparent
- Content
1 pc(s)
- Dim
(L x W x H) 60 x 60 x 17 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3281411 Renkforce RF-CARPLAY-100 Carplay and Android automotive adapter
Description
Make your car fit for the future!
With the Renkforce RF-CARPLAY-100 adapter you can connect your Smartphone wirelessly to your car. Enjoy the advantages of CarPlay and Android Auto and remain safe and connected while driving. Take advantage of most of the smartphone features such as navigation, telephony, messaging, music playback and control, voice control, and more Everything displayed and can be operated via the large touch-display in the vehicle.
This text is machine translated.
Features
- Bluetooth: V5.0
- Bluetooth range: Approx. 3 metres
- Bluetooth transmission frequency: 2.4-2.4835 GHz (2.4 GHz ISM Band)
- Wireless network: IEEE802.11a/b/g/n/ac (2T2R)
- Detachable cable length: L=30 cm
- USB-C® input: 5V 1A
- USB-A output: 5V 0.5A
Scope of delivery
- CarPlay adapter
- USB-A to USB-C® cable
- USB-C® to USB-C® cable
- Operating manual
System requirements
- Android: 4.4 or higher
iPhone: iOS 8 or higher





