• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 30.3520-06 Voltage transformer 1 pc(s) Output voltage (details)=12 V Operating voltage=24 V

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

ACV 30.3520-06 Cool Box Accessory & Spare 24V-12V Voltage Converter Inline Gray

  • Converts higher vehicle supply to a lower output, enabling use of 12V coolers from a 24V source for straightforward installation into existing electrical systems.
  • Designed for in-vehicle mounting with compact form factor, facilitating integration into caravans, motorhomes or automotive cool box compartments without major modification.
  • Fixed electrical inputs and outputs provide stable interfacing, reducing installation complexity when connecting between vehicle supply and portable fridge circuits.
  • Neutral grey finish supports discreet placement in varied interior fittings while maintaining consistent visual integration with appliance housings.

Technical specifications

Product type

Voltage transformer

Operating voltage

24 V

Output voltage

12 V

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595005 ACV 30.3520-06 Voltage transformer 1 pc(s) Output voltage (details)=12 V Operating voltage=24 V

Description

This cool box accessory functions as a DC voltage conversion module that accepts a higher-voltage vehicle supply and delivers a lower-voltage output suited to 12V cooling equipment. The unit is installed inline with the cool box power lead so that the incoming supply is routed through the converter before reaching the appliance. Internally it regulates and steps down the voltage to deliver a consistent lower-voltage feed appropriate for portable fridges and similar devices. Typical use cases include retrofitting caravans and motorhomes or replacing a failed converter in automotive cool box systems, where reliable conversion from a vehicle electrical bus to the appliance supply is required.

Features

  • Operating voltage (input): +24V
  • Output voltage: +12V
  • Cool box category: Voltage converter
  • Factory colour: Grey

More interesting products

(*All information is plus legal VAT)