• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dometic Group 9108400898 CI-DIVL Cool-Ice CI 55 - CI 110 Screen 1 pc(s) (W x H x D) 14 x 309 x 408 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Partition CI DIVL for dometic Cool-Ice CI 55 to CI 110

  • Organizes the storage space of the Eisboxen
  • Robust gray polyethylene material
  • Easy to install and remove

Technical specifications

Product type

Screen

Factory colour

Grey

Dim

(W x H x D) 14 x 309 x 408 mm

Weight

450 g

Version

Replacement parts/spares

Content

1 pc(s)

Width

14 mm

Height

309 mm

Depth

408 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663203 Dometic Group 9108400898 CI-DIVL Cool-Ice CI 55 - CI 110 Screen 1 pc(s) (W x H x D) 14 x 309 x 408 mm

Description

Dometic Cool-Ice-separator modules are ideal for dividing the storage space in dometic Cool-Ice-Eisboxen. Simply insert a module in the box, for instance, in order to be able to store cold drinks and your lunch separately. No matter how you use your cooling box - in each case, the cut-off modules for better organization. Dometic Cool-Ice-separator modules made of polyethylene are robust, lightweight and durable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)