• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar 68305000 Voltage transformer 72 W 1 pc(s) (L x W x H) 90 x 87 x 42 mm Output voltage (details)=12 V Operating vol

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

VOLTAGE CONVERTER SPW 24/12 V-6 A

  • 120 cm connection cable
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

  • Short-term 10 A max.
Product type

Voltage transformer

Operating voltage

24 V

72 W

72 W

Current consumption

<30 mA

Dim

(L x W x H) 90 x 87 x 42 mm

Weight

225 g

Output voltage

12 V

Max. load capacity

6 A (10 A short duration)

Content

1 pc(s)

Width

87 mm

Height

42 mm

Length

90 mm

Tcooling temperature range

-

Certification marks

2004/108/EC EMC guidelines · 2006/96/EC Kfz- guidelines · 93/68/EEC CE Labelling guidelines · ISO7637 · ISO10605 · ISO11451 · ISO11452 · CISPR 25 · VDE0879-3 · EN60945.

Operating voltage

24/12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 856737 ProCar 68305000 Voltage transformer 72 W 1 pc(s) (L x W x H) 90 x 87 x 42 mm Output voltage (details)=12 V Operating vol

Description

Want to use your 12 V cool box in your truck or boat?
The clever ProCar voltage converter converts a 24 V DC supply to 12 V DC to enable you to run an electric cooler that's normally powered by your car's cigarette lighter through the on-board supply of a truck or boat.
The voltage converter simply plugs in between the on-board outlet and any 12 V 60 W device - not just cool boxes. The ProCar voltage converter is ideal for use with portable navigation systems, CD players, television sets, electric mugs, etc.
Your in-car cool box just stepped out the car and into your HGV - with the ProCar voltage converter.

Features

  • Output cigarette Power plug
  • 72 W (120 W short time)
  • Cool current Switch Mode Design mit 88% efficiency level
  • Low quiescent current (<30 mA)
  • Internal protection against over-load, voltage peaks and over-heating

More interesting products

(*All information is plus legal VAT)