• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZORN 790004 Cooling elements 1 pc(s) (L x W x H) 8.8 x 16.5 x 3.2 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

608 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZORN 790004 Cooling elements 1 pc(s) (L x W x H) 8.8 x 16.5 x 3.2 cm

  • 18 hours of cooling
  • Robust plastic case

Technical specifications

  • Up to 18 hours of cooling
Product type

Cooling elements

18 hours of cooling

Factory colour

Blue

Dim

(L x W x H) 8.8 x 16.5 x 3.2 cm

Weight

440 g

Version

Cooling rechargeables

Content

1 pc(s)

Width

16.5 cm

Height

3.2 cm

Length

8.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522071 ZORN 790004 Cooling elements 1 pc(s) (L x W x H) 8.8 x 16.5 x 3.2 cm

Description

The 440g ice pack provides a maximum cooling line of approximately 18 hours. It is the ideal companion in the cool box and thus keeps drinks and snacks particularly fresh.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)