ACV 381210-01 car radio installation frame for Nissan Qashqai (J10) 02/2007-10/2014, 2-DIN radio plate made of metal
The 2-DIN compatible design enables the installation of popular double height car radios on dashboard, allowing seamless integration of retrofit car radios. Designed to match the geometry of the dashboard of the Nissan Qashqai J10, it ensures precise alignment during installation, reducing the time required for adjustment. The cage design securely fixes the radio in the dashboard opening, stabilizes it in case of vehicle vibrations and ensures the correct positioning of the front panel. The alignment of the aperture allows easy installation and simplifies installation of the trim strips for a tidy appearance of the dashboard.
Technical specifications
Product type
Car stereo bracket
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595032 ACV 381210-01 Car stereo bracket
Description
This installation frame for car radios is specially designed for the installation of a 2-DIN radio in the dashboard of a Nissan Qashqai J10 (02/2007–10/2014). It securely positions the radio in the dashboard so that the front panel is flush with the dashboard. During installation, the frame is inserted into the opening and the radio pushed in. The retaining devices fix the device until the wiring and the final trim are completed. Typically, the frame is used for retrofitting audio systems when a 2-DIN radio replaces the original radio. The mounting frame ensures a uniform mounting between the vehicle and new radio.
Category: Car radio mounting frame / Double DIN mounting frame for Qashqai
Typical retrofit radio frame for Nissan Qashqai J10
Description
This installation frame for car radios is specially designed for the installation of a 2-DIN radio in the dashboard of a Nissan Qashqai J10 (02/2007–10/2014). It securely positions the radio in the dashboard so that the front panel is flush with the dashboard. During installation, the frame is inserted into the opening and the radio pushed in. The retaining devices fix the device until the wiring and the final trim are completed. Typically, the frame is used for retrofitting audio systems when a 2-DIN radio replaces the original radio. The mounting frame ensures a uniform mounting between the vehicle and new radio.