• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 381300-31-1 Car stereo bracket

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 381300-31-1 installation frame for car radios, Toyota RAV4, 2-DIN ISO, steel

  • The 2-DIN front panel format offers a standard double installation height, allowing the installation of 2-DIN car radios from other manufacturers into compatible dashboards. The chassis geometry matched to the body openings of the Toyota RAV4 ensures alignment to the factory mounting points of the dashboard for easy installation. The holder fixes the radio housing in the dashboard, reduces movements and provides for uniform slit dimensions while driving. Thanks to the compatible design, the exchange is possible in different RAV4-Model versions, which simplifies the retrofitting with different car radio brands.

Technical specifications

Product type

Car stereo bracket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595039 ACV 381300-31-1 Car stereo bracket

Description

This mounting frame for car radios is used as installation help, which fills the original radio opening and fixes a 2-DIN car radio in the dashboard. It is positioned at the recess in the dashboard and offers a mounting surface that interacts with the casing of the car radio. This means technicians can install the radio and secure it in the vehicle using the fixing points supplied. The design allows the factory radio to be removed and then a 2-DIN unit to be installed, while maintaining the correct positioning and alignment in the dashboard. Typical application areas are workshops or do-it-yourself projects, in which a standard mounting bracket is needed, in order to adapt modern car radios to the dashboard architecture of the vehicle.

This text is machine translated.

Features

  • Product name: Built-in frame for car radio
  • 2-DIN Radio aperture
  • Compatible vehicle brand: Toyota
  • Suitable for the Toyota RAV4 (XA3/XA4) 04/2013–12/2018
  • Manufacturer number: 381300-31-1

More interesting products

(*All information is plus legal VAT)