• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 41-1121-001 Steering wheel control interface Compatible with: Ford, Mazda

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Steering wheel control interface

Compatible with

Ford

Mazda

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587212 ACV 41-1121-001 Steering wheel control interface Compatible with: Ford, Mazda

Description

Steering wheel remote control adapter adapter Ford / Lincoln / Mazda / Mercury RP4-FD11Behalten You can use the original steering wheel remote control functions when you replace your factory radio with an retrofit radio. Please compare the adapter plugs shown with those in your vehicle and make sure that they fit both visually and technically. Please also check whether one of these original factory radios has been installed in your vehicle Our support team will be happy to help you with Auswahl.02431-9645-96support@acvgmbh.deHinweis:CAN Bus connection: 24Pin / 16Pin / 8Pin Ford US plug connection: OEM sound system / cinch connection: OEM RSE / cinch vehicles with/without OEM sound system vehicles with/without rear seat entertainment blue/white: +12V switched Amp RemoteXZent/Zenec trucks not supported Suitable for the following vehicles:Ford Edge 2007 - 2010Ford Escape 2008 - 2012Ford Expedition 2007 - 2014Ford Explorer 2006 - 2010Ford Explorer Sport Trac 2007 - 2010Ford F-150 2009 - 2014*Ford F-250 2008 - 2016**Ford F-350 2008 - 2016**Ford F-450 2008 - 2016**Ford F-550 2013 - 2016Ford Super Duty 2013 - 2016***Ford Five Hundred 2005 - 2007Ford Flex 2009 - 2012Ford Focus (US) 2008 - 2011Ford Freestyle 2005 - 2007Ford Fusion (US) 2006 - 2012Ford Mustang 2005 - 2013Ford Taurus 2010 - 2012LincolnLincoln MKS 2009 - 2012Lincoln MKT 2010 - 2012Lincoln MKX 2007 - 2010Lincoln MKZ 2007 - 2012Lincoln Navigator 2007 - 2014Lincoln Zephir 2006MazdaMazda Tribute (US) 2009 - 2011 MercuryMercury Mariner 2008 - 2011Mercury Milan 2006 - 2011Mercury Montego 2005 -2 007Mercury Mountaineer 2006 - 2010Mercury Sable 2008 - 2009 The following signals are available: Handbrake signal reverse signal speed signal ignition with R.A.PLFB OEM sound system (fader not supported)RSE *Base vehicles with OEM console (See article picture)**Fleet vehicles XL Equipment not supported***Base vehicles with 2 DIN OEM equipment (see article picture) Optional: Conversion adapter ISO(f) Power/loudspeaker / loose cable: 1432-02

This text is machine translated.

More interesting products

(*All information is plus legal VAT)