• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 42sfo002 Steering wheel control interface Compatible with: Ford

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Steering wheel control interface

Compatible with

Ford

Description

Steering wheel remote control adapter Keep the original steering wheel remote control functions included when replacing your factory radio with a retrofit radio.Please compare the adapter's connectors shown with those in your vehicle and make sure they are suitable for both visual and technical reasons.Also, check that: Whether one of the indicated original factory radios was installed in your vehicle.Our support team is happy to help with the selection. 02431-9645-96support@acvgmbh.deHinweis:Analogue port: 40 Pin Quadlock Ford Plug Vehicles with +12V Ignition Plus Klemme15 / without CAN Bus Vehicles with 5000C / 6000CD / 6006CD OEM Device Vehicles without 7\ OEM Color navigationSuitable for the following vehicles:Ford C-Max (DM2) 11/2003 - 05/2007Ford C-Max (DM2) 05/2007 - 09/2010Ford Fiesta (JH1/JD3) 10/2005 - 09/2008Ford Focus (DA3) 11/2004 - 11/2010Ford Fusion (JU2) 10/2005 - 07/2012Ford Galaxy II (WA6) 03/2006 - 04/2010Ford Galaxy II (WA6)05/2010 - 05/2015Ford Kuga (DM2) 06/2008 - 12/2012Ford Mondeo III (B4Y/B5Y/BWY) 06/2003 - 04/2005Ford Mondeo III (B4Y/B5Y/BWY)05/2005 - 06/2007Ford Mondeo IV (BA7 WA6) 06/2007 - 10/2010 Ford Mondeo IV (BA7 2010Ford) 11/2010 - 08/2014Ford WA6 05/2010 - 05/2015Ford Transit 07/2006 - 03/2014Ford Transit Connect (PH2) 06/2006 - 07/2013Folgende Signals are provided:Steering wheel remote control connection cable for following radio manufacturers:LFB ACV Cable / Alpine: 42ctalpineleadLFB ACV Cable / parrot: 42ctasteroidleadLFB ACV Cable / Bosch Blaupunkt /2010: 42ctblaupunktleadLFB ACV Cable / Blaupunkt/China HU/Kenwood: 42ctchinahuleadLFB ACV Cable / Clarion: 42ctclarionleadLFB ACV cable / JVC: 42ctjvcleadLFB ACV cable / Kenwood: 42ctkenwoodleadLFB ACV cable / Multilead various devices: 42ctmultileadLFB ACV cable / Panasonic: 42ctpanasonicleadLFB ACV cable / Blaupunkt/Kenwood/Pioneer: 42ctpioneerleadLFB ACV cable / Blaupunkt/Kenwood/Sony: 42ctsonyleadLFB ACV cable / XZent/Zenec: 42ctzeneclead"

This text is machine translated.