• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 42sch00c Steering wheel control interface Compatible with: ​Chrysler​, ​Dodge, ​Jeep, Lancia​, Mitsubishi, Volkswage

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Steering wheel control interface

Compatible with

​Chrysler​

​Dodge

​Jeep

Lancia​

Mitsubishi

Volkswagen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587222 ACV 42sch00c Steering wheel control interface Compatible with: ​Chrysler​, ​Dodge, ​Jeep, Lancia​, Mitsubishi, Volkswage

Description

Steering wheel remote control adapter Chrysler / Dodge / Jeep / Lancia / Mitsubishi / VKeep the original steering wheel remote control functions when replacing your factory radio with a retrofit radio.Please compare the adapter's plugs shown with those in your vehicle and make sure that they fit visually and technically.Also check, Whether one of the indicated original factory radios is installed in your vehicle.Our support team will be happy to help with the selection. 02431-9645-96 support@acvgmbh.deHiNote: Can Bus connection: 22 pin Chrysler plug // 24 pin Chrysler plug blue/white: +12V switched Amp Remote vehicles with CAN bus without +12V switched ignition Terminal 15Fahrzeuge with/without OEM Sound systemVehicles without Infinity OEM Sound system*Vehicles without Blind spot equipment Driving assistance system Dead angle display in the exterior mirrors not supported PDC not supported Speedpulse not supported OEM Sound system Fader not supported Audio playback Telephone/navigation check if necessary front/rear by changing the plug suitable for the following vehicles:Chrysler 200 2011 - 2014Chrysler 300 06/2004 - 12/2010Chrysler 300C (LX) 09/2004 - 11/2007Chrysler 300C (LX) 11/2007 - 12/2010Chrysler 300m 01/2002 - 06/2004Chrysler Aspen 2007 - 2009Chrysler Concorde 2002 - 2004Chrysler Pacifica 2004 - 2008Chrysler PT Cruiser (PT) 10/2001 - 04/2006Chrysler PT Cruiser (PT) 01/2006 - 06/2009Chrysler Sebring (RJ) 03/2001 - 04/2003Chrysler Sebring (RJ) 04/2003 - 07/2007Chrysler Sebring (RJ) 05/2007 - 08/2010Chrysler Town&Country 2008 - 2016Chrysler Voyager (GK/GY/RG) 03/2001 - 05/2004Chrysler Voyager (GK/GY/RG) 05/2004 - 03/2008Chrysler Voyager (RT) 03/2008 - 12/2010 DogeDodge Avenger (JS) 06/2007 - 06/2009Dodge Caliber (PK) 06/2006 - 12/2010Dodge 2014Dodge of Caravan 2002 - 2015Dodge 2008 - Challenger Charger - 2012Dodge 2008 Dakota 2002 - 2011Dodge Durango 2003 - 2009Dodge Journey (JC) 06/2008 - 12/2010Dodge Magnum 2008 - 2009Dodge Nitro 2007 - 2011Dodge RAM (DH/DR) 2002 - 2015Dodge Stratus 2002 - 2006Dodge Viper (SR) 11/2003 - 04/2010JeepJeep Commander (WH) 2008 - 2010Jeep Compass (PK) 11/2006 - 06/2010Jeep Compass (PK) 05/2011 - 12/2016Jeep Grand Cherokee (WJ) 12/2001 - 06/2005Jeep Grand Cherokee (WH) 06/2005 - 10/2007Jeep Grand Cherokee (WH) 10/2007 - 12/2010Jeep Grand Cherokee (WK) 12/2010 - 06/2013Jeep Liberty 2002 - 2012 Jeep Patriot (PK) 2007 - 2017Jeep Wrangler (JK) 2003 - 03/2007Jeep Wrangler (JK) 04/2007 - 02/2011Jeep Wrangler (JK) Lancian (JK) Lancia/2011 - 02/2011 - 08/2015 MitsubishiMitsubishi Raider 2008 - 2009 VWVW Routan 2009 - 2015 The following signals are provided:Handbrake signalBackward signalIgnition LFBOEM Sound system Fader function not supported*Vehicles 2002 - 2007 Analogue / Infinity OEM Sound system not supported*OEM Amplifier Bypass loudspeaker rewired Optional:Rück

This text is machine translated.

More interesting products

(*All information is plus legal VAT)