• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 43uft01 Infodapter Compatible with: Citroen, Fiat, Opel, Peugeot

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Infodapter

Compatible with

Citroen

Fiat

Opel

Peugeot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587233 ACV 43uft01 Infodapter Compatible with: Citroen, Fiat, Opel, Peugeot

Description

Info adapter Citroen / Fiat / Opel / Peugeot The info adapter maintains the visual representation of the vehicle functions, such as parking sensors, air conditioning, seat heating, when replacing the original radio.The steering wheel remote control function of the vehicle is also supported and is absolutely necessary for configuring the adapter.Please note, That in some cases not all functions are supported.for example Trailer Assist, E Call or other driving assistance systems.Check the vehicle menu for various settings before installation.Check the function of the settings before final assembly.Make sure to Whether the original factory radios and the adapter plugs shown by us match the equipment of the vehicle.Our support team will be happy to help you Auswahl.02431-9645-96support@acvgmbh.deHinweis:Vehicles with steering wheel remote control Vehicles with Speech language selection key connection: 52 Pin Fiat connectorVehicles with continental 250VP1 / 250VP2 OEM DeviceVehicles with UConnect OEM DeviceVehicles with Daiichi device***to be able to call up the menu settings, connect reversing output (purple/white) To visualize the menu settings, Connect and configure reversing camera input (cinch).High beam assistant not supported.Driving assistant not supported setting on VP1 OEM device if the odometer flashes after the conversion:Press the menu - Speech button and hold for a few seconds.Main menu adapter SettingsPreferenceConfig. Menu0 - 3 settings (the most common variant is -2-)after adjustment leave the vehicle for 15 - 20 minutes, restart the truck This allows the interface to send a new signal to the truck Suitable for the following vehicles: CitroenCitroen Jumper (250) 05/2014 - 2022** Citoren Relay (250) 2014- 2022**FiatFiat 500 (ZAF 312) 07/2015 - 2022*Fiat 500L (ZAF 199) 10/2012 - 07/2017Fiat 500L (ZAF 199) 07/2017 - 03/2022Fiat Doblo (ZAF 263) 01/2015 - 2022Fiat Ducato (ZAF 250) 05/2014 -11/2021** OpelOpel Movano Cargo C (Y) 10/2021 - 2022PeugeotPeugeot Boxer (Y) 09/2014 - 2022** The following signals are provided:Ignition LightingReverse Speed Pulse Steering wheel remote control Vehicle settings *Vehicles with UConnect OEM device *Vehicles with 7\ Monitor OEM devices not supported**Vehicles with Continental/Mopar 250VP1 / 250VP2 OEM device***Citroen Jumper / Fiat Movano / Opel Ducato Peugeot Boxer Daiichi Disassemble the wiring harness / Driver's radio slot OEM plug connection cable for the following radio manufacturers: LFB ACV cable / Alpine jack: 42ctalpineleadLFB ACV cable / parrot 4 pin: 42ctasteroidleadLFB ACV cable / Bosch Blaupunkt /2010 Mini ISO: 42ctblaupunktleadLFB ACV cable / Blaupunkt/China HU/Kenwood 3 cable: 42ctchinahuleadLFB ACV cable / Clarion jack: 42ctclarionleadLFB ACV cable / JVC 1 K

This text is machine translated.

More interesting products

(*All information is plus legal VAT)