• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 43uvw01 Infodapter Compatible with: Volkswagen

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Infodapter

Compatible with

Volkswagen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587236 ACV 43uvw01 Infodapter Compatible with: Volkswagen

Description

Information adapter VW with the information adapter maintains the visual representation of the vehicle functions, such as parking sensors, air conditioning, seat heating, when replacing the original radio.   The steering wheel remote control function of the vehicle is also supported and is absolutely necessary for configuration of the adapter! Note that in some cases, not all features are supported. For example Trailer Assist, E Call, or other driving assistance systems.   Before installation, check the vehicle menu for various settings. Check the function of the settings before final assembly.Make sure that the original factory radios and adapter plugs shown by us match the equipment of the vehicle.   Our support team will be happy to help you with your selection. 02431-9645-96 support@acvgmbh.de Note: For vehicles with steering wheel remote control Connection: 40 pin Quadlock Skoda Plug In order to call up the menu settings, connect reversing output (purple/white) To visualize the menu settings, connect reversing camera input (cinch) and configure vehicles with white FIS (Menu display instrument cluster)Vehicles with / without OEM sound system Visualization OPS / air-conditioning suitable for the following vehicles:VW EOS (1F) 2009 - 2016VW Golf Plus (1KP) 2010 - 2013VW Golf VI (1K/1km) 2009 - 2013VW Passat (B7) 2010 - 2015VW Passat CC 2 VW Polo 2009 - 2015 VW Polo 2009 - 2014* VW Scirocco 3 2011 - 2015VW Sharan 2010 - 2015VW T5 Multivan/Caravelle/Transporter 2010 - 2015VW Tiguan (5N) 2011 - 2015VW Touran 2010- 2015 The following signals will be provided:Ignition LightingBackward Speed PulseHand brake signal Steering remote control Visualization ClimatronicVisualization Optical PDCOEM Settings *Vehicles with Fender OEM Sound system cable for the following radio manufacturers: LFB ACV Cable / Alpine: 42ctalpineleadLFB ACV cable / parrot: 42ctasteroidleadLFB ACV cable / Bosch Blaupunkt /2010: 42ctblaupunktleadLFB ACV cable / Blaupunkt/China HU/Kenwood: 42ctchinahuleadLFB ACV cable / Clarion: 42ctclarionleadLFB ACV cable / JVC: 42ctjvcleadLFB ACV cable / Kenwood: 42ctkenwoodleadLFB ACV cable / Multilead various devices: 42ctmultileadLFB ACV cable / Panasonic: 42ctpanasonicleadLFB ACV cable / Blaupunkt/Kenwood/Pioneer: 42ctpioneerleadLFB ACV cable / Blaupunkt/Kenwood/Sony: 42ctsonyleadLFB ACV cable / XZent/Zenec: 42ctzeneclead Optional: Rear-view camera interface Seat/SkodaVW OEM \HIGH\": 771324-1032 Rear-view camera interface Seat/SkodaVW OEM \"LOW\": 771324-1033 Rear-view camera interface Seat/SkodaOEM VW \"LOW\": 771324-1036 "

This text is machine translated.

More interesting products

(*All information is plus legal VAT)