• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 43uvw04 Infodapter Compatible with: Seat, Skoda, Volkswagen

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Infodapter

Compatible with

Seat

Skoda

Volkswagen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587239 ACV 43uvw04 Infodapter Compatible with: Seat, Skoda, Volkswagen

Description

Information adapter MAN TGE / Seat / Skoda / VWThe information adapter retains the visual representation of vehicle functions, such as parking sensors, air conditioning, seat heating, when replacing the original radio.The steering wheel remote control function of the vehicle is also supported and is absolutely necessary for configuring the adapter!note, That in some cases not all functions are supported.for example Trailer Assist, E Call, or other driving assistance systems.Check the vehicle menu for various settings before installation.Check the function of the settings before final assembly.Make sure to Whether the original factory radios and the adapter plugs shown by us match the equipment of the vehicle.Our support team will be happy to help you with Auswahl.02431-9645-96support@acvgmbh.deHinweis:Vehicles with steering wheel remote operationConnection: 52 pin Quadlock VAG connectorIn order to be able to call up the menu settings, connect reversing output (purple/white) To visualize the menu settings, Connecting and configuring rear-view camera input (cinch) Vehicles with MIB II system and composition Media 8\ Touch ScreenCAR Vehicle settings Menu operation via steering wheel buttons / no switch panel required E-Call unsupported call interface for different vehicles E-Call maintenance MAN/seat/skoda/VW 42 pin Quadlock: 1424-28 for vehicles without:OEM MOST Sound system Radio PreparationAny pre-installation ex works (LFB, loudspeakers, radio)Vehicles with parking assistance after the vehicle is started, the front PDC is displayed.Suitable for the following vehicles: MAN TGE 2017 - 2021*/****** Seat Ibiza (6P/6F) 2015 - 2021*/**/***Seat Arona 2015 - 2021*/**Seat Leon (5F) 2012 - 2020*/***/****Skoda Fabia 2014 - 2018Skoda rapid 2016 - 2019 VW Crafter 2017 - 2021*/****VW Golf 2013 - 2020*/****VW Golf 2013*/******* VW Golf Sportsvan 2013 - 2020*/******* VW Grand California 2017 - 2021*/****VW Polo 2014 - 2021*/******* VW T6.1 2019 - 2021*VW Touran (5T) 2016 - 2021*/**** The following signals are provided: IgnitingIllumination Reverse Speed Pulse Handbrake SignalSteering remote control Visualization Climatronic Visualization Optical PDCCAR Menu Vehicle Settings*MIB II OEM Platform**5\"OEM Touchscreen Color Monitor***6.5\" OEM Touchscreen Color Monitor****8\" OEM Media Plus / Media Composition***** 8\"OEM Composition Media****** 8\" OEM Media Advanced******* OEM Composition MediaOptional:Rear View Camera Adapter VW MIB II PQ MQS.: 771324-1037Anschlusskabel for following radio manufacturers: LFB ACV Cable / Alpine: 42ctalpineleadLFB ACV Cable / parrot: 42ctasteroidleadLFB ACV Cable / Bosch Blaupunkt /2010: 42ctblaupunktleadLFB ACV Cable / Blaupunkt/China HU/Kenwood: 42ctchinahuleadLFB ACV Cable / Clarion: 42ctclarionleadLFB ACV Cable / JVC: 42ctjvcleadLFB ACV Cable / Kenwood: 42ctkenwoodleadLFB ACV cable / Multilead di

This text is machine translated.

More interesting products

(*All information is plus legal VAT)