• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 621190-18-1 Car stereo bracket Compatible with: Mercedes Benz

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 621190-18-1 installation frame for car radios 173x98.5mm ISO double DIN black

  • The 2-DIN aperture format allows standard double DIN equipment to be installed on vehicle dashboard, making it easy to replace a professional radio.
  • Precise cut openings and the geometry of the housing ensure a stable orientation of the radio, reduce movements and simplify the mounting of the cover.
  • Vehicle-specific compatibility with the listed Mercedes models simplifies installation and minimizes the need for additional brackets.
  • The black surface ensures a subtle look, which fits harmoniously into the interior of the vehicle and reduces the visible contrast behind the aperture.

Technical specifications

Product type

Car stereo bracket

Compatible with

Mercedes Benz

Compatible with

Mercedes Benz A-Class

Suitable for

W169

Factory colour

Black

Width

173 mm

Length

98.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595108 ACV 621190-18-1 Car stereo bracket Compatible with: Mercedes Benz

Description

This installation frame for car radios has been specially developed for the integration of double DIN car radios into compatible Mercedes dashboard. It securely secures the radio in the dashboard opening, provides mechanical support and alignment during installation and allows the retrofit car radio to be mounted on the dashboard structure. The frame is inserted into the existing dashboard opening and provides a flush closure of the panel with the surrounding paneling. At the same time the standard mounting points and connections remain accessible. Typical applications are the replacement of factory radios in certain A-Class, B-Class and Vito/Viano models, where a vehicle-specific double DIN installation solution is required for an optimum fit and a perfect appearance.

This text is machine translated.

Features

  • Width 173 mm
  • Length: 98.5 mm.
  • 2-DIN radio aperture
  • Factory color: Black
  • Suitable for: Mercedes
  • Compatible models: A Class (C169/W169) 10/2012–04/2011; A Class (C169/W169) 06/09–06/2008; B Class (T245) 07/2005–04/2008; B Class (T245) 04/2010–2008/2008; Vito/Viano (W639) 04/2006–08/2004; Vito/Viano (W639) 09/2010–03/2014

More interesting products

(*All information is plus legal VAT)