• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface

  • The steering wheel interface developed for OEM Business Professional units enables the maintenance of the factory steering wheel remote control when upgrading the car radio. The ISO-compatible plug enables the direct connection to vehicles without MOST audio networks and thus simplifies the integration with retrofit radios. The plug arrangement supports the installation in vehicles without iDrive and reduces the wiring. The vehicle-specific compatibility with a number of BMW and Mini models ensures correct pin assignment and easy installation in supported vehicles.

Technical specifications

Product type

Steering wheel control interface

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595052 ACV Steering wheel control interface

Description

This Hi-Fi adapter connects an upgrade radio with the factory-installed steering wheel remote control cabling in certain BMW and Mini models. It converts the signals of the steering wheel remote control into an ISO-compatible signal, which can be interpreted by the new car radio. It is intended for systems with the Business Professional OEM device that do not have a MOST fiber optic network. The installation is usually to connect the adapter to the vehicle harness and the radio ISO harness. The steering wheel remote control functions are retained without the need for iDrive integration. The device is used for retrofit when the steering wheel remote control is to be retained and the original audio system architecture is not MOST compatible. This allows technicians to perform a clean and reversible integration.

This text is machine translated.

Features

  • Compatible families: BMW 1 Series (E81/E82/E87/E88), 3 Series (E90/E91/E92/E93), 5 Series (E60/E61), 6 Series (E63/E64), 7 Series (E65/E66), Z4 (E89), X1 (E84), X5 (E70), X6 (E71/E72), MINI (R55/R56/R57/R58/R59)
  • Model years covered: 2001–2016 (depending on model)
  • Suitable for vehicles with OEM Business Professional audio system
  • Suitable for vehicles without iDrive control
  • Designed for vehicles without an OEM MOST audio network
  • Connection: ISO-adapter for integrating the steering wheel remote control

More interesting products

(*All information is plus legal VAT)