• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface

  • The steering wheel remote control interface enables signal conversion to maintain the factory controls when replacing the car radio, thus simplifying integration during installation. Compatibility with vehicle displays ensures connection with vehicles that have an external display, allowing the audio interface to forward control and display signals without the need for additional modules. The selective OEM bypass supports installations in vehicles without Arkamys DSP or certain OEM radios, thus enabling the use of retrofit audio systems while maintaining the most important vehicle functions. The plug-and-play connection format reduces installation time for technicians, because it uses the original cable assignments of supported models and thus avoids expensive new wiring.

Technical specifications

Product type

Steering wheel control interface

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595077 ACV Steering wheel control interface

Description

This car radio connection translates into steering wheel commands and connects a retrofit car radio to the vehicle wiring harness. It intercepts and converts the control cables so that the new car radio can process key entries and display information on an external display if necessary. The installation is easy: The adapter is connected to the original plug and the harness of the new radio. Then the interface transfers commands and displays data without any additional soldering work being necessary. It is typically used to upgrade car radios in selected Nissan, Opel and Renault models when the factory audio system is missing or does not provide certain DSP or display features. It simplifies the integration for professional installers and workshops that work with several compatible platforms.

This text is machine translated.

Features

  • Suitable for the vehicles of Nissan, Opel and Renault listed in the compatibility data.
  • Examples of compatible vehicles: Nissan NV400 and Primastar; Opel Movano (B) and Vivaro B; Renault Clio III, Mégane III and Trafic II.
  • Designed for vehicles with external display and those without Arkamys DSP OEM sound system.
  • Designed for vehicles without a factory-installed radio with its own display or USB port on the front.
  • Connection type: ISO-compatible steering wheel remote control adapter. Maintain steering wheel steering and bypass factory-installed radio for the specified models.

More interesting products

(*All information is plus legal VAT)