• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface

  • The steering wheel connection harness supports OEM remote connections, allowing the factory controls to be maintained when replacing the car radio. The ISO plug geometry is compatible with trapezoidal and OEM radio sockets and simplifies plug-and-play installation. The compatibility with certain CD/DVD car radios ensures control over the audio source and thus reduces the reprogramming or the use of additional adapters. The vehicle area assignment enables direct connection to the models listed and thus minimizes the necessary changes to the cabling during installation.

Technical specifications

Product type

Steering wheel control interface

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595091 ACV Steering wheel control interface

Description

This car radio adapter converts the commands of steering wheel remote control into signals that are compatible with different factory radio systems. This means that the retrofit or replacement device can interpret the existing key presses. The adapter is connected to the vehicle's original radio harness and the car radio ISO connector and forwards the control cables for volume, title and source selection to the input of the new radio. For installation, it is usually necessary to disconnect the original radio harness, connect the adapter between the harness and the car radio, and route the steering wheel remote control cable according to the instructions of the new radio. The adapter is intended for installation by professionals or experienced do-it-yourself enthusiasts in compatible Opel, Renault and Nissan vans and cars with the original radios listed. This retains the original ergonomics and prevents extensive re-wiring.

This text is machine translated.

Features

  • Suitable for vehicles with factory-installed CD30, CD30MP, CDC40, CD50, CD70 and DVD90 systems.
  • Compatible with OEM systems from Blaupunkt, Delphi and Siemens VDO.
  • Suitable for vehicles with trapezoidal OEM-equipment and steering wheel remote control.
  • Suitable for Opel models, including Agila A, Antara, Astra H, Combo C, Corsa C, Corsa D, Meriva A, Signum I, Tigra Twin Top, Vectra C, Vivaro A and Zafira B (certain production periods).
  • Suitable for Renault Trafic II (specific production period).
  • Also compatible with the Nissan Primastar (certain time period).

More interesting products

(*All information is plus legal VAT)