The steering wheel remote control adapter interface enables a seamless signal transmission and the receipt of the original steering wheel remote control when installing a retrofit car radio. The ISO-connection is tuned for the factory-set radio cable harnesses, WAS simplifies the wiring and reduces the installation time. The compatibility assignment for vehicle-specific electronics ensures the correct pin assignment, prevents faulty wiring and maintains the functions of the audio system. Thanks to Plug and Play function, the adapter can be connected directly to the original radio connections and thus enables clean and secure connections without splice.
Technical specifications
Product type
Steering wheel control interface
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595092 ACV Steering wheel control interface
Description
This car radio connection serves as an electrical interface between the steering wheel remote control of the vehicle and the exchange audio device. It converts the control signals from the steering column to the radio harness into an ISO standard arrangement and forwards them. This allows the vehicle's controls to communicate with compatible car radios. The installation is usually to disconnect the original radio harness and connect the adapter between the vehicle connector and the radio retrofit. The pins must be aligned in accordance with the assignment of the original radio. The adapter functions within the existing vehicle cabling and is used, if the steering remote control and the functions of the original radio are to be retained when replacing the device.
This text is machine translated.
Features
Suitable for: Opel Corsa D (S07) 12/2008–11/2010; Opel Corsa D (S07) 01/2011–08/2014
This car radio connection serves as an electrical interface between the steering wheel remote control of the vehicle and the exchange audio device. It converts the control signals from the steering column to the radio harness into an ISO standard arrangement and forwards them. This allows the vehicle's controls to communicate with compatible car radios. The installation is usually to disconnect the original radio harness and connect the adapter between the vehicle connector and the radio retrofit. The pins must be aligned in accordance with the assignment of the original radio. The adapter functions within the existing vehicle cabling and is used, if the steering remote control and the functions of the original radio are to be retained when replacing the device.
This text is machine translated.
Features
Suitable for: Opel Corsa D (S07) 12/2008–11/2010; Opel Corsa D (S07) 01/2011–08/2014