• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Audi, Seat

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Audi, Seat

  • The steering wheel remote control interface adapts the OEM control signals to retrofit car radios and thus enables the steering wheel remote control to be retained after installation. The 40-pin quad-lock connection ensures direct electrical connection to the factory wiring harness, simplifies installation and reduces wiring effort. CAN bus compatibility maintains vehicle data communication for systems that require network integration and maintains signal quality. The support of 2-channel and 4-channel plant radio systems enables the connection to different original loudspeaker configurations without individual conversions.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Audi

Seat

Compatible with

Seat Exeo

Audi A6

Audi A1

Audi Q3

Audi A4

Audi TT

Audi A3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595047 ACV Steering wheel control interface Compatible with: Audi, Seat

Description

This car radio adapter translates the factory-made cables and control signals, so that retrofits or replacement devices are compatible with the original systems of the vehicle. It is connected between the vehicle harness and the car radio with 40-pin Quadlock interface, intercepts the steering wheel remote control signals and forwards them in the correct format. The device is compatible with CAN bus networks, if available, and thus enables the operation of radio or navigation device with the vehicle communication lines. The installation is usually easy: The adapter is connected to the OEM plug and to the corresponding retrofit socket. This restores functions such as radio, navigation and steering wheel remote control without changing the existing cabling. It is used to install compatible OEM devices or retrofit components in various Audi and SEAT models to maintain the original control and audio channel configurations.

This text is machine translated.

Features

  • Audi A1(8X)07 42 05 2006 2010 03/2010 04 2015 04/2010 04 2009-04 2007 09 08 2014 05/2013/2011; Audi A3(8P)11/2014/02-03 and 2006/10-2009/05; Audi A4 B6(8E)2001/11-2004/02; Audi A4 B7(8E)2000/10-2005/04; Audi A6(C5/B4)2013/11-04/2005/10(2004)Audi A3(8U)2018/05/2003/2015/06/2018
  • Compatible original devices: Blaupunkt, Matsushita, Grundig Concert II, Symphony II, Chorus II 2-DIN devices
  • Navigation system/device compatibility: RNS-E 16:9, BNS 5.0
  • Compatible original devices: Audio 10, Audio 30 with 40-pin Quadlock connection
  • Electrical interface: 40-pin quadlock connection
  • Bus compatibility: CAN-bus
  • Audio system support: Original 2-channel or 4-channel sound systems

More interesting products

(*All information is plus legal VAT)