• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Citroen, Peugeot, Fiat, Opel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Citroen, Peugeot, Fiat, Opel

  • The mini ISO interface transmits the steering wheel remote control signals to retrofit car radios and thus enables the maintenance of the steering wheel key functions during radio exchange. The pin-specific assignment of the pins 10/11/12 provides for a clear signal guidance for SWC1, ground and SWC2, WAS simplifies the wiring and reduces the installation time. The adapter is designed for vehicles with +12-volt ignition supply and uses the existing ignition voltage to initialize the steering wheel remote control communication without requiring additional power modules. The compatible cabling enables the use of Daiichi radios with direct color coding in vehicles prepared for the installation of a factory radio, thus ensuring seamless integration into prepared and non-factory systems.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Citroen

Peugeot

Fiat

Opel

Compatible with

Citroen Jumper

Fiat Ducato

Peugeot Boxer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595055 ACV Steering wheel control interface Compatible with: Citroen, Peugeot, Fiat, Opel

Description

This car radio adapter converts the analogue steering wheel remote control outputs into a standard input for retrofitting radios and is connected via the mini ISO steering wheel interface of the vehicle. During installation, the adapter is connected to the vehicle harness and directs SWC1, GND and SWC2 through the corresponding pins. At the same time, the ignition voltage (+12 V) is monitored to ensure correct initialization. It is typically used to install a retrofit radio in vans and light commercial vehicles from Citroën, Fiat, Opel and Peugeot, which must retain the factory-fitted steering wheel remote control functions. The device supports installations without the original car radio as well as direct connections to Daiichi systems and is suitable for models with factory-made radio preparation.

This text is machine translated.

Features

  • Suitable for vehicles from Citroën, Fiat, Opel and Peugeot
  • Supported vehicle models: Citroën Jumper, e-Jumper, Relay; Fiat Ducato (ZAF 250); Opel Movano Cargo C and Electric Cargo C; Peugeot Boxer, e-Boxer
  • Model years covered: 2006–2024 (model-specific ranges)
  • Connection type: Mini ISO steering wheel remote control interface
  • Supported pin assignment: Pin 10/pin 11/pin 12 (SWC1 / GND / SWC2)
  • Operating input: +12 V ignition voltage required
  • Compatibility notes: For vehicles with radio preparation, without OEM device or with Daiichi OEM cabling via colored cables

More interesting products

(*All information is plus legal VAT)