• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Ford

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Ford

  • The ISO adapter interface enables the conversion of the steering wheel remote control signal and thus the receiving of the original steering wheel remote control while installing retrofitted car radios. Electrical compatibility with the +12-volt ignition connectors ensures that the adapter is activated via the vehicle power supply, WAS simplifies integration and reduces installation steps. Designed for vehicles with certain original Ford radios, the adapter enables direct connection to the 5000C/6000CD/6006CD systems, eliminating the need for special cable harnesses. The vehicle-specific fit for different Ford models ensures the correct pin assignment and plug geometry, whereby the splitting of cables is avoided and the original cable harness guide remains intact.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Ford

Compatible with

Ford C-Max

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595058 ACV Steering wheel control interface Compatible with: Ford

Description

This car radio adapter converts the OEM steering wheel control signals into an ISO standard interface for connecting retrofit radios. It is connected to the vehicle wiring harness and the original radio connector, interprets the key inputs from the steering wheel and forwards them to compatible car radios. At the same time it receives the ignition plus via the +12V-connection, in order to control the switch on and off. The installation is usually easy: Disconnect the original radio connector, insert the adapter between the harness and the radio connector, and make the connections without changing the factory wiring. Designed for Ford vehicles with certain OEM radio models and without an integrated 7-inch color navigation system, the adapter is suitable for both professional installers and technically savvy DIY enthusiasts who require a plug-and-play steering wheel control interface.

This text is machine translated.

Features

  • Suitable for: Ford C-Max, Fiesta, Focus, Fusion, Galaxy II, Kuga, Mondeo III/IV, S-Max, Transit, Transit Connect (for model years see list)
  • Compatible OEM radios: 5000C, 6000CD, 6006CD
  • Vehicle power supply: Ignition +12V
  • ISO adapter category: Steering wheel remote control adapter
  • Designed for vehicles without a 7-inch color navigation system with integrated climate control
  • Applicable for vehicles with the specified OEM device families and ignition wiring

More interesting products

(*All information is plus legal VAT)