• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Ford

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Ford

  • The steering wheel remote control interface allows OEM remote control functions to be retained when replacing radios in supported Ford models. CAN bus compatibility ensures communication with vehicle networks and allows signal translation for systems using CAN protocols. It was developed for vehicles without +12V ignition connection (pin 16) to balance connection differences during installation and to reduce the need for cable changes. It is compatible with select OEM audio/navigation devices from Sony and Ford and allows integration with factory radios with front card slots or certain radio devices.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Ford

Compatible with

Ford C-Max

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595059 ACV Steering wheel control interface Compatible with: Ford

Description

This car radio connection serves as an electrical interface between retrofit or exchange radios and the factory-made steering wheel remote control circuits of various Ford models. The adapter converts control signals from the vehicle network or steering wheel harness into audio system input signals and is suitable for both CAN bus and non-CAN bus systems. Installation includes connecting the adapter to the vehicle harness and the original radio harness. It is suitable for vehicles without a +12V switched voltage on pin 16 and supports integration with various factory Sony radios and navigation systems with a card slot on the front. Typical applications are retaining the steering wheel remote control when installing exchange radios in C-Max, Fiesta, Focus, Mondeo, S-Max, Galaxy, Kuga, Transit and Transit Connect of the aforementioned years of construction.

This text is machine translated.

Features

  • Suitable for: Ford C-Max, Fiesta, Focus, Fusion, Galaxy II, Kuga, Mondeo III/IV, S-Max, Transit, Transit Connect (certain years of manufacture)
  • Compatible radio types: 5000C, 6000CD, 6006CD, Sony OEM devices and OEM navigation systems with front card slot
  • Vehicle network compatibility: Works with vehicles using CAN bus and vehicles without CAN bus-based PDC (if specified)
  • Pin assignment note: Supports vehicles without pin 16 +12V ignition plus (terminal 15)
  • Application category: Steering wheel remote control adapter / ISO-adapter

More interesting products

(*All information is plus legal VAT)