• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Lexus

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Lexus

  • The vehicle-specific ISO adapter geometry enables a direct plug-and-play connection for compatible cable harnesses of Lexus and Toyota and thus simplifies the installation. The optimized plug arrangement receives the original pin allocation of the radio connection and thus reduces the installation time when installing retrofitted car radios. Thanks to its compact design, the adapter is suitable for confined spaces in the dashboard and enables easy cable routing behind the factory panel when replacing the factory radio. The adapter is suitable for different Toyota and Lexus models and can thus be used for a variety of upgrade projects.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Lexus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595082 ACV Steering wheel control interface Compatible with: Lexus

Description

This car radio adapter converts the vehicle radio harness into an ISO standard interface so that retrofit radios can be fitted without having to cut the factory wiring. The adapter fits the original harness and has the standardized ISO pins required by most retrofit radios. When installing, the adapter is plugged into the original radio socket and the cable of the upgrade radio is connected to the ISO connection. This preserves the factory audio and circuits while isolating the wiring of the new appliance. This adapter is typically used when replacing the factory radio in Lexus IS models or when installing a car radio in various Toyota vehicles. It simplifies the cabling work and receives the reversible vehicle electronics.

This text is machine translated.

Features

  • Suitable for: Lexus and Toyota vehicles, including Lexus IS and a variety of Toyota models such as Hilux, Prado, RAV4, Prius, Auris and Corolla
  • Compatibility Note: Designed for specific model years of the listed vehicles
  • ISO adapter for Lexus/Toyota systems
  • Intended use: Interface between the factory radio harness and retrofit car radios
  • Application category: Lexus/Toyota ISO adapter connector
  • Version name: Car hi-fi connection 42xty00c

More interesting products

(*All information is plus legal VAT)