• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Nissan

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Nissan

  • The plug interface corresponds to the pin assignment of the original radio and thus enables the direct integration in factory audio systems while retaining the original cabling. The topology of the steering wheel remote control adapter receives the remote control signals and allows further use of the steering wheel buttons after installation of a retrofit system. The ISO connection simplifies installation with plug-and-play, reducing installation time and the need for cable changes. The compatibility assignment with different Nissan body variants ensures the correct signal guidance for vehicles with original radios from Blaupunkt, Bosch or Clarion.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Nissan

Compatible with

Nissan Qashqai

Nissan Pathfinder

Nissan Navara

Nissan Micra

Nissan X-Trail

Suitable for

R51

J10

K12

D40

K13

T31

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595070 ACV Steering wheel control interface Compatible with: Nissan

Description

This car radio adapter converts the vehicle cabling into a standardized ISO-interface, so that a retrofit car radio can communicate with the original steering wheel remote control and the original sound system. It works by directing the original audio and remote control signals via a special adapter harness that reflects the pin assignment of the original radio, thus maintaining the electrical connections required for Blaupunkt/Bosch/Clarion systems. The installation is to disconnect the factory radio connector and plug the adapter in between the vehicle harness and the new radio. Thus, the car radio can receive steering wheel remote control commands without having to cut or split the vehicle cables. Typical application areas are workshop or DIY conversions on different Nissan car and light commercial vehicle models, in which the functionality of the steering wheel remote control and the compatibility with the original sound system must be maintained.

This text is machine translated.

Features

  • Suitable for Nissan Micra K12, Micra C+C K12, Micra K13, Navara D40, NV200 M20M, NV200 electro M20, Pathfinder R51, Qashqai J10, X-Trail T31. Compatible with vehicles that are fitted with original radios from Blaupunkt, Bosch or Clarion. ISO adapter type: Steering wheel remote control adapter. To maintain the steering wheel remote control in the installation of retrofit radios.

More interesting products

(*All information is plus legal VAT)