• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Nissan

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Nissan

  • The adapter interface for steering wheel remote control signals converts the factory control elements into standardized ISO signals, thus enabling the steering wheel remote control to be maintained when the radio is replaced. It is designed for vehicles with five steering wheel functions and ensures that each button is assigned to the corresponding retrofit function to ensure consistent operation. Compatibility with Blaupunkt 1-DIN OEM radios enables direct connection to the original radio harness, WAS simplifies installation and minimizes cabling overhead. The vehicle-specific fit for selected Nissan models reduces the installation time through the consistency of plug assignment and pin assignment in the vehicle.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Nissan

Compatible with

Nissan Micra

Nissan Note

Suitable for

E11

K12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595072 ACV Steering wheel control interface Compatible with: Nissan

Description

This car Hi-Fi adapter converts the outputs of steering wheel remote control into an ISO-compatible connection for the integration in retrofit radios. It connects the vehicle wiring harness to an original Blaupunkt-compatible 1-DIN radio or an ISO car radio and transmits the signals from up to five steering wheel remote controls, so functions such as volume, title selection and source selection continue to work. The installation is done simply by plugging the adapter into the Nissan harness and the radio harness, whereby the original plug assignment and signal guide are retained. The unit is suitable for retrofitting certain Nissan K12 and E11 models, in which the steering wheel remote control is to be retained without changing the vehicle wiring or the new car radio.

This text is machine translated.

Features

  • Suitable for: Nissan Micra (K12) 01/2003-10/2007
  • Suitable for: Nissan Micra C+C (K12) 11/2005-03/2009
  • Suitable for: Nissan Note (E11) 03/2006-01/2009
  • Compatibility: Vehicles with 5 steering wheel remote control functions (without I function)
  • Radio compatibility Blaupunkt 1-DIN OEM devices
  • ISO adapter type: Steering wheel remote control adapter
  • Product name: Car radio connector

More interesting products

(*All information is plus legal VAT)