• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Nissan, Renault

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Nissan, Renault

  • The design of the steering wheel remote control adapter enables the maintenance of the factory-made steering wheel remote control while replacing the car radio and thus ensures a smooth usage. The ISO-compliant interface offers standardized installation behavior, reduces the wiring requirements and simplifies the integration in retrofit car radio systems. The compatibility assignment for different Nissan and Renault models guarantees the correct pin assignment and signal guidance when installing. It supports vehicles with OEM devices with VDO update lists and systems with external display. The connection is possible to car radios with no integrated display or to those with a separate display.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Nissan

Renault

Compatible with

Renault Grand Scenic

Renault Modus

Renault Clio

Renault Kangoo

Renault Trafic

Renault Master

Renault Scenic

Renault Megane

Nissan Primastar

Renault Twingo

Renault Laguna 2

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595076 ACV Steering wheel control interface Compatible with: Nissan, Renault

Description

This car radio connection serves as an interface between the steering wheel control signals and retrofit or exchange audio devices. It converts the steering wheel control signals of the vehicle into the ISO input of many car radios, allowing the remote control to be retained after installation. The connector is integrated into the factory wiring harness during installation, with the vehicle pins matching the adapter's ISO connectors to ensure correct signal allocation. Typical applications are repair work in workshops or installation by the owner, where the factory steering wheel control must remain operational during the car radio upgrade in certain Nissan and Renault models. The device is compatible with vehicles that require a VDO update list interface or use an external display, ensuring compatibility when the original device does not have a built-in display.

This text is machine translated.

Features

  • Suitable for Nissan Primastar (X83) 2008–12/2010
  • Suitable for Renault Clio III (R) 09/2005–04/2009; Grand Scenic (JM) 09/2006–04/2009
  • Suitable for Renault Kangoo I (KC/FC) 09/2005–01/2008; Kangoo II (W) 03/2008–03/2013
  • Suitable for Renault Laguna II (BG) 04/2005–10/2007; Master II (JD) 02/2002–02/2010
  • Suitable for Renault Mégane II (CM) 01/2006–01/2010 mode (P) 09/2004–04/2008 and 08/2008–03/2013
  • Suitable for Renault Scenic (JM) 05/2005–06/2009; Trafic II (I/JL) 10/2005–12/2010; Twingo II (N) 09/2007–12/2011
  • ISO adapter type: Steering wheel remote control adapter
  • Compatible with vehicles that use OEM devices according to the VDO update list without integrated display, and with vehicles equipped with an external display

More interesting products

(*All information is plus legal VAT)