• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Steering wheel control interface Compatible with: Seat, Audi

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Steering wheel control interface Compatible with: Seat, Audi

  • The steering wheel remote control interface converts the OEM steering wheel control signals into signals from retrofit car radios, thus enabling the steering wheel remote control to be maintained. The 40-pin Quadlock connector supports integration with factory audio systems and simplifies plug-and-play installation into the original harnesses. Thanks to CAN bus compatibility the vehicle network communication is maintained, so that the functionality of integrated systems is ensured even after installation. Cross-model compatibility covers a large number of Audi and SEAT models and reduces the need for vehicle-specific adapters for audio upgrades.

Technical specifications

Product type

Steering wheel control interface

Compatible with

Seat

Audi

Compatible with

Audi A6

Audi A3

Audi TT

Audi Q3

Audi A4

Audi A1

Seat Exeo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595046 ACV Steering wheel control interface Compatible with: Seat, Audi

Description

This car hi-fi connection connects the original vehicle wiring with new audio/navigation devices by mapping the OEM connections to a standardized quad-lock assignment. During installation, the adapter is connected to the vehicle's existing 40-pin Quadlock plug and forwards the steering wheel remote control and CAN bus signals to the new car radio so that the remote control can still be used. Typical applications include replacing the factory radio or integrating RNS-E and BNS navigation devices, where Audio 10/Audio 30 systems and 2 or 4-channel OEM sound systems continue to function. The device is intended for installation in compatible Audi and SEAT models, in which vehicle network communication and steering wheel remote control must remain intact.

This text is machine translated.

Features

  • Audi A1 (8X)07 10 2014 06 04 2015/2010 2011 02 2018 2007-04 11 2015 42 05/02; Audi A3 (8P)2009/05-2005/11; Audi A3 (8P)2004/11-2000/10; Audi A4 B6 (8E)2004/04-2013/04; Audi A4 B7 (8E)2005/10-2018/05/2003; Audi Q3 (8U)2001/03/2006 Audi TT (8J)09/2006-04/2010; Audi TT (8J) 08/2010–04/2014; SEAT Exeo (3R) 03/2009–05/2013
  • Compatible with OEM devices: Blaupunkt / Matsushita / Grundig Concert II / Symphony II / Chorus II 2-DIN; RNS-E 16:9 navigation; BNS 5.0 navigation
  • Connection type: 40-pin Quadlock plug
  • Vehicle network: CAN-bus compatible
  • OEM audio support: Audio 10 and Audio 30 devices; supports 2-channel and 4-channel factory sound systems

More interesting products

(*All information is plus legal VAT)